Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776276-2

Conn Wire to Board HDR 8 POS 4mm Solder ST Top Entry Thru-Hole Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 8 POS 4mm Solder ST Top Entry Thru-Hole Automotive
Search Keywords: 7762762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776276-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 4 mm
Number of Contacts: 8
Maximum Voltage Rating: 2503584VAC
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776276-2 RoHS compliant?
Yes, 776276-2 is RoHS compliant.
What is the lead time for 776276-2?
The standard lead time for 776276-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 813
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
36
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$6.16
36
$5.60
72
$5.49
108
$5.42
252
$3.90
504
$3.55
1,008
$3.28
2,520 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!