Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776276-1

8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
Search Keywords: 7762761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776276-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 4 mm
Number of Contacts: 8
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776276-1 RoHS compliant?
Yes, 776276-1 is RoHS compliant.
What is the lead time for 776276-1?
The standard lead time for 776276-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,418
Ships today, if you order in
Manufacturer Stock:
293,702 can ship
Minimum Order Quantity:
36
Order Increment:
36
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$5.23
72
$5.16
108
$5.06
252
$5.00
504
$4.72
1,008
$4.23
2,520
$4.22
5,004 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!