Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776273-5

14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5
Product Highlights:
  • Plug Assembly
  • Number of Positions = 14
  • Terminate To Wire
  • With Gasket
  • Color = Blue
Search Keywords: 7762735
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776273-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 14
Operating Temperature: -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776273-5 RoHS compliant?
Yes, 776273-5 is RoHS compliant.
What is the lead time for 776273-5?
The standard lead time for 776273-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,634
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
56
$4.11
112
$4.03
280
$3.95
504
$3.94
1,008
$3.91
2,520 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!