- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776273-2
776273-2
TE Connectivity / AMP Brand
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
Product Highlights:
- Plug Assembly
- Number of Positions = 14
- Terminate To Wire
- With Gasket
- Color = Natural
Search Keywords: 7762732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776273-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,552
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
56
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
56
$3.75
112
$3.57
280
$3.35
504
$3.34
1,008
$3.33
2,520
$3.32
5,040
$3.31
7,504 +
$3.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT