Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776273-1

Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder - Crimp Termination - Free Hanging ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder - Crimp Termination - Free Hanging (In-Line) - Black.
Product Highlights:
  • Plug Assembly
  • Number of Positions = 14
  • Terminate To Wire
  • With Gasket
  • Color = Black
Search Keywords: 7762731
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776273-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40(Min) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 776273-1 RoHS compliant?
Yes, 776273-1 is RoHS compliant.
What is the lead time for 776273-1?
The standard lead time for 776273-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,581
Can Ship immediately
On Order:
2,240   can ship 10/26/26
Minimum Order Quantity:
56
Order Increment:
56
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
56
$3.63
112
$3.53
280
$3.40
504
$3.39
1,008
$3.38
2,520
$3.37
5,040
$3.36
7,504 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!