- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 776266-1
776266-1
TE Connectivity / AMP Brand
14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
14POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
Search Keywords: 7762661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776266-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Ships today, if you order in
Minimum Order Quantity:
44
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
44
$6.58
72
$6.31
108
$6.16
252
$4.36
504
$3.89
1,008
$3.51
2,520
$2.99
5,004 +
$2.88
Click for Quote
Log in
to unlock special pricing