- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 776262-5
TE Connectivity / AMP Brand
776262-5
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776262-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Type: | Shrouded Header |
| Mounting: | Through Hole |
| Gender: | HDR |
| Termination Method: | Solder |
| Pitch: | 4 mm |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -40 to 105 °C |