- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 776262-1
776262-1
TE Connectivity / AMP Brand
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
Product Highlights:
- Header Assembly
- Number of Positions = 14
- Terminate To Printed Circuit Board
- Vertical Mount Angle
- With Gasket
Search Keywords: 7762621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776262-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:4 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,080
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$6.27
25
$4.63
50
$4.57
180
$4.40
360
$4.35
540
$4.33
1,080
$4.22
2,520 +
$4.20
Click for Quote
Log in
to unlock special pricing