- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 776231-4
TE Connectivity / AMP Brand
776231-4
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 4
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Header
- Contact Type = Pin
- 4.00 mm Centerline
- Staggered Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776231-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 35 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 8/Contact A |
| Operating Temperature: | -40 to 105 °C |