- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 776231-1
776231-1
TE Connectivity / AMP Brand
Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Panel Mount, Through Hole 35 position 0.157" (4.00mm)
Product Highlights:
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Vertical Mount Angle
- With Gasket
Search Keywords: 7762311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776231-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
722
Can Ship immediately
On Order:
480
can ship 11/2/26
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$13.66
25
$8.97
50
$6.95
160
$6.84
320
$6.82
640
$6.80
1,120 +
$6.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT