- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 776230-5
776230-5
TE Connectivity / AMP Brand
35POS,AMPSEAL,PIN HSG ASSY,COD 5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
35POS,AMPSEAL,PIN HSG ASSY,COD 5
Product Highlights:
- Connector
- Connector Type = Header
- Contact Type = Pin
- 4.00 mm Centerline
- Staggered Contact Layout
Search Keywords: 7762305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776230-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:35
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,591
Can Ship immediately
Manufacturer Stock:
5,996
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$23.61
10
$23.55
25
$23.49
40
$23.43
80
$14.42
120
$11.41
160 +
$11.19
Click for Quote
Log in
to unlock special pricing