Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776228-1

Rectangular Power Connector - 23 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 mm - Plug.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - 23 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 mm - Plug.
Product Highlights:
  • Header Assembly
  • Number of Positions = 23
  • Terminate To Panel, Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • With Gasket
Search Keywords: 7762281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    776228-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    23
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    8/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776228-1 RoHS compliant?
Yes, 776228-1 is RoHS compliant.
What is the lead time for 776228-1?
The standard lead time for 776228-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,586
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.50
25
$5.25
50
$5.12
200
$4.97
400
$4.90
600
$4.89
1,000 +
$4.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!