- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 776200-1
TE Connectivity / AMP Brand
776200-1
23POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 23
- Terminate To Panel, Terminate To Printed Circuit Board
- Vertical Mount Angle
- Without Gasket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:23
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A