- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776181-1
TE Connectivity / AMP Brand
776181-1
0.040 MULTILOCK RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Terminate To Wire
- Receptacle
- Wire Range = 0.80-0.90² [18] mm [AWG]
- Insulation Diameter = 1.40 - 1.90 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776181-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp