- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 776180-5
TE Connectivity / AMP Brand
776180-5
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776180-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 4 mm |
| Number of Contacts: | 35 |
| Maximum Voltage Rating: | 250 VAC |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |