- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 776180-1
TE Connectivity / AMP Brand
776180-1
35 POS AMP SEAL HDR ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Right Angle Mount Angle
- Without Gasket
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776180-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
32 |
| Type: | Rectangular |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Termination Method: | Solder |
| Number of Contacts: | 35 |
| Maximum Voltage Rating: | 250 VAC |
| Operating Temperature: | -40 to 105 °C |