Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776164-5

35 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
35 Position Rectangular Housing Connector Plug Blue 0.157" (4.00mm)
Product Highlights:
  • Plug Assembly
  • Number of Positions = 35
  • Terminate To Wire
  • Color = Blue
Search Keywords: 7761645
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776164-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 35
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 17/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776164-5 RoHS compliant?
Yes, 776164-5 is RoHS compliant.
What is the lead time for 776164-5?
The standard lead time for 776164-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,196
Ships today, if you order in
On Order:
560   can ship 1/7/27
Minimum Order Quantity:
5
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.01
28
$9.10
56
$8.82
112
$8.63
252
$8.59
504
$8.56
1,008 +
$8.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!