- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776164-4
TE Connectivity / AMP Brand
776164-4
TE’s Mating Receptacle Housing for the AMPSEAL Sealed Connector Series features a 35 position header assembly and is made from ...
View Datasheet Accessories Notify Me
- Plug Assembly
- Number of Positions = 35
- Terminate To Wire
- Color = Gray
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776164-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:35
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:17/Contact A
-
Operating Temperature:N/A