- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 776163-4
TE Connectivity / AMP Brand
776163-4
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 4
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 35
- Terminate To Panel, Terminate To Printed Circuit Board
- Right Angle Mount Angle
- With Gasket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776163-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
32 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:4 mm
-
Termination Method:Solder
-
Number of Contacts:35
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A