- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776129-2
776129-2
TE Connectivity / AMP Brand
.070 MULTILOCK RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
.070 MULTILOCK RECEPTACLE
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Applies To Wire
- Wire/Cable Type = Discrete Wire
- Wire Range = 2.00-2.15² [14] mm [AWG]
Search Keywords: 7761292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
348,550
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1570
8,000
$0.1466
16,000
$0.1446
500,000
$0.1439
1,000,000 +
$0.1432
Click for Quote
Log in
to unlock special pricing