- Home ›
- All Products›
- 776128-6
776128-6
TE Connectivity / AMP Brand
2POS .070 MULTILOCK PLUG LEFT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS .070 MULTILOCK PLUG LEFT
Product Highlights:
- Housing
- Plug
- 070 Plug Configuration
- Number of Rows = 1
- Number of Positions = 2
Search Keywords: 7761286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776128-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Position Assurance:No
-
Sealable:No
-
Number of Positions:2
-
Packaging Quantity:4000
-
Circuit Application:Signal
-
Packaging Method:Package
-
Primary Product Color:Gray
-
Serviceable:No
-
Number of Rows:1
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.071 in, 1.8 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Product Width:.598 in, 15.2 mm
-
Product Length:.409 in, 10.4 mm
-
Mating Alignment Type:Polarizing Tab
-
Connector Shape:Rectangular
-
Contact Size:1.8mm
-
Strain Relief:Without
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Connector Height:.827 in, 21 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.4104
2,000
$0.3078
3,000
$0.2873
4,000 +
$0.2815
Click for Quote
Log in
to unlock special pricing