- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 776087-2
TE Connectivity / AMP Brand
776087-2
Conn Shrouded Header HDR 23 POS 4mm Solder RA Side Entry Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Connector Type = Header
- Number of Positions = 23
- Terminate To Printed Circuit Board
- Solder
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 776087-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 23 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 8/Contact A |
| Operating Temperature: | -40 to 125 °C |