- Home ›
- All Products›
- 776074-2
776074-2
TE Connectivity / AMP Brand
10P PLUG ABC CONN LH
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
10P PLUG ABC CONN LH
Search Keywords: 7760742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Position Assurance Capable:No
-
Strain Relief:No
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Sealable:No
-
Number of Positions:10
-
Number of Rows:2
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Body Material:PBT GF
-
Hybrid Connector:No
-
Packaging Method:Package
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment Type:Polarized
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Centerline (Pitch):.148 in, 3.75 mm
-
Row-to-Row Spacing:.26 in, 6.6 mm
-
Product Width:.548 in, 13.91 mm
-
Product Length:1.148 in, 29.15 mm
-
Product Height:1.244 in, 31.6 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2125
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,125
$18.40
4,250
$9.39
6,375
$5.69
8,500 +
$5.58
Click for Quote
Log in
to unlock special pricing