- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 776001-1
776001-1
TE Connectivity / AMP Brand
Contact - OBD Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - 1.5mm x 0.82mm Tin Plate Blade.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - OBD Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - 1.5mm x 0.82mm Tin Plate Blade.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Bright Tin Contact Mating Area Plating Material
- Brass Contact Material
Search Keywords: 7760011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776001-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,500
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0863
10,000
$0.0780
25,000
$0.0771
50,000
$0.0767
100,000
$0.0763
150,000
$0.0759
250,000 +
$0.0756
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments