- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7-747844-0
TE Connectivity / AMP Brand
7-747844-0
9P RA MSFL 318 RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-747844-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
130 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 1 |
| Number of Contacts: | 9 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |