- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 7-745129-8
TE Connectivity / AMP Brand
7-745129-8
SHLDING FERRULE,PLTD,BULK PKG
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Ferrule Type = Crimp
- Ferrule Diameter = 9.49 mm
- Shell Size = 2, 3, 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-745129-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Shell Size: | 2 , 3 , 4 |