Available Replacements
대체 포장
770904-1 770904-1 TE Connectivity / AMP Brand
770904-1

TE Connectivity / AMP Brand

In Stock: 108,600

Minimum Order: 4,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770988-1

MINI UMNL SOK 22-18AWG SN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL SOK 22-18AWG SN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 7709881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770988-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770988-1 RoHS compliant?
Yes, 770988-1 is RoHS compliant.
What is the lead time for 770988-1?
The standard lead time for 770988-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,617
Can Ship immediately
On Order:
50,000   can ship 2/3/27
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1524
3,000
$0.1397
5,000
$0.1386
8,000
$0.1380
25,000
$0.1377
50,000
$0.1373
100,000
$0.1370
150,000 +
$0.1366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!