Available Replacements
ROHs Equivalent
1-770987-0 1-770987-0 TE Connectivity / AMP Brand
1-770987-0

TE Connectivity / AMP Brand

In Stock: 10,340

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770987-3

MINI UMNL PIN 22-18 AWG AU LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL PIN 22-18 AWG AU LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 7709873
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770987-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770987-3 RoHS compliant?
No, 770987-3 is not RoHS compliant.
What is the lead time for 770987-3?
The standard lead time for 770987-3 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,692   can ship 1/6/27
Minimum Order Quantity:
50
48 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.771
250
$0.650
1,000
$0.535
3,000
$0.520
5,000
$0.510
8,000
$0.509
10,000
$0.508
15,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!