Available Replacements
ROHs Equivalent
1-770986-0 1-770986-0 TE Connectivity / AMP Brand
1-770986-0

TE Connectivity / AMP Brand

In Stock: 18,961

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770986-3

MINI UMNL SOK 26-22AWG AU LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL SOK 26-22AWG AU LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7709863
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770986-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770986-3 RoHS compliant?
No, 770986-3 is not RoHS compliant.
What is the lead time for 770986-3?
The standard lead time for 770986-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,224
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7445
50
$0.6768
250
$0.4532
1,000
$0.4443
3,000
$0.4400
5,000
$0.4389
8,000
$0.4378
10,000
$0.4367
15,000 +
$0.4356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!