Available Replacements
Alternative Packaging
770902-1 770902-1 TE Connectivity / AMP Brand
770902-1

TE Connectivity / AMP Brand

In Stock: 219,937

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770986-1

MINI UMNL SOK 26-22AWG SN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL SOK 26-22AWG SN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7709861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770986-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770986-1 RoHS compliant?
Yes, 770986-1 is RoHS compliant.
What is the lead time for 770986-1?
The standard lead time for 770986-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,722
Ships today, if you order in
On Order:
40,000   can ship 12/9/26
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1475
1,000
$0.1341
3,000
$0.1292
5,000
$0.1269
8,000
$0.1248
25,000
$0.1198
50,000
$0.1023
100,000
$0.0911
150,000 +
$0.0900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!