Available Replacements
Альтернативная упаковка
770901-1 770901-1 TE Connectivity / AMP Brand
770901-1

TE Connectivity / AMP Brand

In Stock: 134,707

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770985-1

MINI UMNL PIN 26-22AWG SN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL PIN 26-22AWG SN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7709851
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770985-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770985-1 RoHS compliant?
Yes, 770985-1 is RoHS compliant.
What is the lead time for 770985-1?
The standard lead time for 770985-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0917
3,000
$0.0887
5,000
$0.0867
8,000
$0.0849
25,000
$0.0829
50,000
$0.0800
100,000
$0.0779
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!