- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770983-1
770983-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
Product Highlights:
- Contact
- Contact Diameter = 1.57 mm
- Packaging Method = Strip
- Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7709831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770983-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power,Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,000
$0.0440
12,000
$0.0435
30,000
$0.0429
54,000
$0.0299
102,000
$0.0296
150,000
$0.0294
252,000
$0.0291
504,000 +
$0.0289
Click for Quote
Log in
to unlock special pricing