Available Replacements
ROHs Equivalent
1-770974-0 1-770974-0 TE Connectivity / AMP Brand
1-770974-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770974-1

16P MINI UMNL R/A HDR ASSY SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 07/15/2033
Bag Packaging
Certificate of Compliance
Description +
16P MINI UMNL R/A HDR ASSY SN
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 16
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7709741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770974-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    16
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770974-1 discontinued?
Yes, 770974-1 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2033). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770974-1 RoHS compliant?
No, 770974-1 is not RoHS compliant.
What is the lead time for 770974-1?
The standard lead time for 770974-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/15/2033

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.90
25
$2.60
50
$2.59
100
$2.57
200
$2.56
300
$2.55
400 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!