Available Replacements
ROHs Equivalent
1-770967-1 1-770967-1 TE Connectivity / AMP Brand
1-770967-1

TE Connectivity / AMP Brand

In Stock: 1,088

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770967-2

03P MINI UMNL R/A HDR ASSY AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
03P MINI UMNL R/A HDR ASSY AU
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 3
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7709672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770967-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770967-2 RoHS compliant?
No, 770967-2 is not RoHS compliant.
What is the lead time for 770967-2?
The standard lead time for 770967-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
36 Weeks can ship 7/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
700
$8.23
1,400
$4.34
2,100
$2.99
2,800 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!