Available Replacements
ROHs Eşdeğeri
1-770966-1 1-770966-1 TE Connectivity / AMP Brand
1-770966-1

TE Connectivity / AMP Brand

In Stock: 7,416

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770966-2

02P MINI UMNL R/A HDR ASSY AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 07/15/2031
Bag Packaging
Certificate of Compliance
Description +
02P MINI UMNL R/A HDR ASSY AU
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7709662
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770966-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770966-2 discontinued?
Yes, 770966-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2031). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770966-2 RoHS compliant?
No, 770966-2 is not RoHS compliant.
What is the lead time for 770966-2?
The standard lead time for 770966-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/15/2031

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,007
Can Ship immediately
Minimum Order Quantity:
85
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$1.70
250
$1.66
450
$1.63
850 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!