Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770904-6

MINI UMNL SOK CONT 22-18AWG AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL SOK CONT 22-18AWG AU
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 7709046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770904-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 770904-6?
The recommended replacement for 770904-6 is 1-770904-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 770904-6 RoHS compliant?
Yes, 770904-6 is RoHS compliant.
What is the lead time for 770904-6?
The standard lead time for 770904-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,120
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4180
4,500
$0.4088
9,000
$0.3893
13,500
$0.3883
18,000
$0.3874
27,000
$0.3864
54,000 +
$0.3854
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!