Available Replacements
Alternative Packaging
770987-1 770987-1 TE Connectivity / AMP Brand
770987-1

TE Connectivity / AMP Brand

In Stock: 3,885

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770903-1

MINI UMNL PIN 22-18 AWG SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL PIN 22-18 AWG SN
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 7709031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770903-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin Over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770903-1 RoHS compliant?
Yes, 770903-1 is RoHS compliant.
What is the lead time for 770903-1?
The standard lead time for 770903-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149,500
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0497
9,000
$0.0483
13,500
$0.0467
27,000
$0.0460
54,000
$0.0459
103,500
$0.0458
153,000
$0.0457
252,000 +
$0.0455
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!