- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770902-6
770902-6
TE Connectivity / AMP Brand
MINI UMNL SOK 26-22 AWG AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL SOK 26-22 AWG AU
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Packaging Method = Strip
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7709026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770902-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,250
$0.9424
10,500
$0.4974
15,750
$0.3420
21,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing