Available Replacements
ROHs 등가
1-770902-0 1-770902-0 TE Connectivity / AMP Brand
1-770902-0

TE Connectivity / AMP Brand

In Stock: 176,306

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770902-3

MINI UMNL SOK 26-22 AWG AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL SOK 26-22 AWG AU
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7709023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770902-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770902-3 RoHS compliant?
No, 770902-3 is not RoHS compliant.
What is the lead time for 770902-3?
The standard lead time for 770902-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,499
Can Ship immediately
On Order:
21,000   can ship 12/9/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5250
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.9471
2,500
$0.9447
5,250
$0.9424
10,500
$0.4974
15,750
$0.3420
21,000 +
$0.3352
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!