- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770901-1
TE Connectivity / AMP Brand
770901-1
Contact - Mini Universal MATE-N-LOK Series - Pin - Crimp - 22 AWG - Tin Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Strip
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 770901-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
7000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 22-26 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 9.5 A |
| Termination Method: | Crimp |