- Home ›
- All Products›
- 770894-9
770894-9
TE Connectivity / AMP Brand
09P SL156 HSG W/THRU BD LATCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P SL156 HSG W/THRU BD LATCH
Product Highlights:
- SL-156 Housings
- Number of Positions = 9
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 7708949
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770894-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout:Inline
-
Strain Relief:Without
-
Packaging Quantity:1
-
PCB Mount Retention:With
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-2
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Housing Material:Nylon - GF
-
Packaging Method:Package
-
PCB Mount Retention Type:Board Latch
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Contact Type:Socket
-
Number of Positions:9
-
Sealable:No
-
Connector Length:1.404 in
-
Operating Voltage:250 VAC
-
Connector Product Type:Housing
-
Contact Current Rating (Max):6.5 A
-
Connector Height:6.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:30 – 18 AWG, .0509 – .823 mm²
-
Agency/Standard:CSA , UL
-
Locking Latch Between Cavity Number:1 and 2 , 8 and 9
-
Centerline (Pitch):.156 in, 3.96 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4782
500
$0.3885
1,000
$0.3876
2,500
$0.3552
5,000
$0.3406
7,500
$0.3398
10,000
$0.3389
15,000 +
$0.3316
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments