Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770894-2

02P SL156 HSG W/THRU BD LATCH

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P SL156 HSG W/THRU BD LATCH
Product Highlights:
  • SL-156 Housings
  • 2 Positions
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 7708942
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770894-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770894-2 RoHS compliant?
Yes, 770894-2 is RoHS compliant.
What is the lead time for 770894-2?
The standard lead time for 770894-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,017
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1875
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1884
500
$0.1879
1,000
$0.1875
1,875
$0.1870
3,750
$0.1403
5,625
$0.1309
7,500 +
$0.1282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!