Available Replacements
ROHs Equivalent
1-770875-1 1-770875-1 TE Connectivity / AMP Brand
1-770875-1

TE Connectivity / AMP Brand

In Stock: 1,240

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770875-2

06P MINI UMNL HDR ASSY VO AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 07/15/2030
Bag Packaging
Certificate of Compliance
Description +
06P MINI UMNL HDR ASSY VO AU
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 6
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7708752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770875-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770875-2 discontinued?
Yes, 770875-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2030). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770875-2 RoHS compliant?
No, 770875-2 is not RoHS compliant.
What is the lead time for 770875-2?
The standard lead time for 770875-2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/15/2030

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,520
Ships today, if you order in
Minimum Order Quantity:
32
12 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
32
$2.66
159
$2.55
634
$2.43
1,584
$2.33
4,751 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!