Available Replacements
ROHs Equivalent
1-770872-1 1-770872-1 TE Connectivity / AMP Brand
1-770872-1

TE Connectivity / AMP Brand

In Stock: 13,231

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770872-2

02P MINI UMNL HDR ASSY VO AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 07/15/2028
Bag Packaging
Certificate of Compliance
Description +
02P MINI UMNL HDR ASSY VO AU
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7708722
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770872-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770872-2 discontinued?
Yes, 770872-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2028). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770872-2 RoHS compliant?
No, 770872-2 is not RoHS compliant.
What is the lead time for 770872-2?
The standard lead time for 770872-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/15/2028

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,975
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.81
200
$1.40
400
$1.39
600
$1.29
1,000
$1.24
2,600
$1.23
5,000 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!