- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 770858-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
770858-1
10P MINI UMNL HDR ASSY SNDBL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
10P MINI UMNL HDR ASSY SNDBL
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK
- Number of Circuits = 10
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7708581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770858-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 770858-1 discontinued?
Yes, 770858-1 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770858-1 RoHS compliant?
No, 770858-1 is not RoHS compliant.
What is the lead time for 770858-1?
The standard lead time for 770858-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.