- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770855-1
770855-1
TE Connectivity / AMP Brand
03P FAN MOTOR CONN HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P FAN MOTOR CONN HSG
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- Number of Circuits = 3
- Motor Connector Contact Layout
Search Keywords: 7708551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:36/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
250
$0.2210
1,000
$0.1741
2,500
$0.1666
5,000
$0.1642
7,500
$0.1619
25,000
$0.1453
50,000
$0.1449
100,000 +
$0.1405
Click for Quote
Log in
to unlock special pricing