Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770854-3

Socket Contact Gold 16-20 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact Gold 16-20 AWG Crimp
Product Highlights:
  • Contact
  • Terminate To Wire
  • Gold Contact Mating Area Plating Material
  • Packaging Method = Loose Piece
Search Keywords: 7708543
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770854-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper-Nickel-Zinc
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770854-3 RoHS compliant?
Yes, 770854-3 is RoHS compliant.
What is the lead time for 770854-3?
The standard lead time for 770854-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,585
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.042
250
$0.704
500
$0.667
1,000
$0.661
3,000
$0.658
5,000
$0.656
8,000
$0.654
10,000 +
$0.653
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!