Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770854-1

CONTACT, AMPSEAL SN/LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT, AMPSEAL SN/LP
Product Highlights:
  • Contact
  • Terminate To Wire
  • Tin Contact Mating Area Plating Material
  • Loose Piece
Search Keywords: 7708541
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770854-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin Over Nickel
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770854-1 RoHS compliant?
Yes, 770854-1 is RoHS compliant.
What is the lead time for 770854-1?
The standard lead time for 770854-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64,342
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0757
3,000
$0.0739
5,000
$0.0726
8,000
$0.0700
25,000
$0.0683
50,000
$0.0681
100,000
$0.0680
150,000 +
$0.0678
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!