- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770849-7
TE Connectivity / AMP Brand
770849-7
07P SL156 HSG W/LCK RMP & TABS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
07P SL156 HSG W/LCK RMP & TABS
Product Highlights:
- SL-156 Housings
- Number of Positions = 7
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 7708497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770849-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:205 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 770849-7 RoHS compliant?
Yes, 770849-7 is RoHS compliant.
What is the lead time for 770849-7?
The standard lead time for 770849-7 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,735
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.2107
1,000
$0.2083
2,500
$0.2052
5,000
$0.2028
7,500
$0.2014
25,000
$0.1730
50,000
$0.1509
100,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing
Accessories