Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770849-6

Rectangular Connector Housing - Receptacle - Female Socket - 6 Positions - 0.156" (3.96mm) Pitch - Locking Ramp - Crimp Termin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Receptacle - Female Socket - 6 Positions - 0.156" (3.96mm) Pitch - Locking Ramp - Crimp Termination - Natural.
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 7708496
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770849-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    205 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770849-6 RoHS compliant?
Yes, 770849-6 is RoHS compliant.
What is the lead time for 770849-6?
The standard lead time for 770849-6 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89,929
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
5 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1445
1,000
$0.1428
2,500
$0.1379
5,000
$0.1366
7,500
$0.1317
25,000
$0.1314
50,000
$0.1310
100,000 +
$0.1307
Click for Quote
Log in to unlock special pricing
Accessories
Show 30 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!